
CSD87502Q2 | |
|---|---|
DigiKey Part Number | 296-48123-2-ND - Tape & Reel (TR) 296-48123-1-ND - Cut Tape (CT) 296-48123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87502Q2 |
Description | MOSFET 2N-CH 30V 5A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 2.3W Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Texas Instruments | Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 353pF @ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.3W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 6-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-WSON (2x2) |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
Rds On (Max) @ Id, Vgs 32.4mOhm @ 4A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.97700 | ¥29.77 |
| 25 | ¥2.65960 | ¥66.49 |
| 100 | ¥2.31230 | ¥231.23 |
| 250 | ¥2.14556 | ¥536.39 |
| 500 | ¥2.04500 | ¥1,022.50 |
| 1,000 | ¥1.96247 | ¥1,962.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.86036 | ¥5,581.08 |
| 6,000 | ¥1.81040 | ¥10,862.40 |
| 9,000 | ¥1.78539 | ¥16,068.51 |
| 15,000 | ¥1.75766 | ¥26,364.90 |
| 21,000 | ¥1.74147 | ¥36,570.87 |
| 30,000 | ¥1.72588 | ¥51,776.40 |








