
CSD87502Q2T | |
|---|---|
DigiKey Part Number | 296-43692-2-ND - Tape & Reel (TR) 296-43692-1-ND - Cut Tape (CT) 296-43692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87502Q2T |
Description | MOSFET 2N-CH 30V 5A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A 2.3W Surface Mount 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87502Q2T Models |
Category | Rds On (Max) @ Id, Vgs 32.4mOhm @ 4A, 10V |
Manufacturer Texas Instruments | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 353pF @ 15V |
Part Status Active | Power - Max 2.3W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 5V Drive | Package / Case 6-WDFN Exposed Pad |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-WSON (2x2) |
Current - Continuous Drain (Id) @ 25°C 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.46700 | ¥64.67 |
| 25 | ¥5.83880 | ¥145.97 |
| 100 | ¥5.14810 | ¥514.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.81908 | ¥1,204.77 |
| 500 | ¥4.62110 | ¥2,310.55 |
| 750 | ¥4.52181 | ¥3,391.36 |
| 1,250 | ¥4.41181 | ¥5,514.76 |
| 1,750 | ¥4.34751 | ¥7,608.14 |
| 2,500 | ¥4.28571 | ¥10,714.27 |


