SIT9201AC-S3-18E-50.000000G | ||
---|---|---|
DigiKey Part Number | 1473-1237-2-ND - Tape & Reel (TR) 1473-1237-1-ND - Cut Tape (CT) 1473-1237-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SIT9201AC-S3-18E-50.000000G | |
Description | MEMS OSC XO 50.0000MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable SC-74A, SOT-753 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 4.1mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.49800 | ¥94.98 |
50 | ¥8.87760 | ¥443.88 |
100 | ¥7.84570 | ¥784.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.84552 | ¥1,961.38 |
500 | ¥7.43242 | ¥3,716.21 |
750 | ¥7.01953 | ¥5,264.65 |
1,250 | ¥6.19372 | ¥7,742.15 |
2,500 | ¥5.98724 | ¥14,968.10 |
6,250 | ¥5.78080 | ¥36,130.00 |
12,500 | ¥5.57434 | ¥69,679.25 |