
IRLHS6376TRPBF | |
|---|---|
DigiKey Part Number | IRLHS6376TRPBFTR-ND - Tape & Reel (TR) IRLHS6376TRPBFCT-ND - Cut Tape (CT) IRLHS6376TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHS6376TRPBF |
Description | MOSFET 2N-CH 30V 3.6A PQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.6A 1.5W Surface Mount 6-PQFN Dual (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IRLHS6376TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 63mOhm @ 3.4A, 4.5V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1.1V @ 10µA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.8nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 270pF @ 25V |
Part Status Active | Power - Max 1.5W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-PowerVDFN |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-PQFN Dual (2x2) |
Current - Continuous Drain (Id) @ 25°C 3.6A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.63900 | ¥46.39 |
| 100 | ¥3.00370 | ¥300.37 |
| 500 | ¥2.29906 | ¥1,149.53 |
| 1,000 | ¥2.07188 | ¥2,071.88 |
| 2,000 | ¥1.88056 | ¥3,761.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.71956 | ¥6,878.24 |
| 8,000 | ¥1.58415 | ¥12,673.20 |
| 12,000 | ¥1.51517 | ¥18,182.04 |
| 20,000 | ¥1.43767 | ¥28,753.40 |
| 28,000 | ¥1.39177 | ¥38,969.56 |
| 40,000 | ¥1.34719 | ¥53,887.60 |

















