PESD4USB5B-TTSX | ||
---|---|---|
DigiKey Part Number | 1727-PESD4USB5B-TTSXTR-ND - Tape & Reel (TR) 1727-PESD4USB5B-TTSXCT-ND - Cut Tape (CT) 1727-PESD4USB5B-TTSXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD4USB5B-TTSX | |
Description | TVS DIODE 5VWM 5.5VC DFN2510D-10 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 | |
Datasheet | Datasheet | |
EDA/CAD Models | PESD4USB5B-TTSX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 5.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.24pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.03760 | ¥203.76 |
500 | ¥1.59064 | ¥795.32 |
1,000 | ¥1.29281 | ¥1,292.81 |
2,000 | ¥1.15571 | ¥2,311.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.15573 | ¥4,622.92 |
8,000 | ¥1.09695 | ¥8,775.60 |
12,000 | ¥1.01860 | ¥12,223.20 |
28,000 | ¥0.99510 | ¥27,862.80 |