5.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESDL2012MX4T5G

DigiKey Part Number
488-ESDL2012MX4T5GTR-ND - Tape & Reel (TR)
488-ESDL2012MX4T5GCT-ND - Cut Tape (CT)
488-ESDL2012MX4T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDL2012MX4T5G
Description
TVS DIODE 1VWM 5.2VC 2DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
EDA/CAD Models
ESDL2012MX4T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8A
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.18pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
1V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
1.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
5.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324,464
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.36500¥13.65
100¥0.84680¥84.68
500¥0.62174¥310.87
1,000¥0.54863¥548.63
2,000¥0.48690¥973.80
5,000¥0.41992¥2,099.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.35039¥3,503.90
20,000¥0.31805¥6,361.00
Manufacturers Standard Package