
FPF1320UCX | |
|---|---|
DigiKey Part Number | FPF1320UCXTR-ND - Tape & Reel (TR) FPF1320UCXCT-ND - Cut Tape (CT) FPF1320UCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF1320UCX |
Description | IC PWR SWITCH P-CHAN 2:1 6WLCSP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 P-Channel 1.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
EDA/CAD Models | FPF1320UCX Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Series | Rds On (Typ) 42mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Reverse Current |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 2:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-WLCSP (0.96x1.66) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.26800 | ¥52.68 |
| 25 | ¥4.74680 | ¥118.67 |
| 100 | ¥4.17060 | ¥417.06 |
| 250 | ¥3.89516 | ¥973.79 |
| 500 | ¥3.72960 | ¥1,864.80 |
| 1,000 | ¥3.60233 | ¥3,602.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.32473 | ¥9,974.19 |
| 6,000 | ¥3.24462 | ¥19,467.72 |










