Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
404 In Stock | 1 : ¥47.57000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 1 kHz | 10A | 10mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.200" L x 0.600" W (30.48mm x 15.24mm) | 1.200" (30.48mm) | Vertical, 4 PC Pin | |||
5,504 In Stock 4,917 Factory | 1 : ¥58.52000 Bulk | Bulk | Active | Power Line | 2 | 16 mH @ 10 kHz | 2.6A | 160mOhm | - | 1500V (1.5kV) | -40°C ~ 125°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.450" L x 0.800" W (36.83mm x 20.32mm) | 1.500" (38.10mm) | Vertical, 4 PC Pin | |||
7,922 In Stock 6,429 Factory | 1 : ¥64.75000 Bulk | Bulk | Active | Power Line | 2 | 4 mH @ 1 kHz | 14.5A | 12mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.700" L x 0.900" W (43.18mm x 22.86mm) | 1.650" (41.91mm) | Vertical, 4 PC Pin | |||
4,587 In Stock 4,733 Factory | 1 : ¥46.94000 Bulk | Bulk | Active | Power Line | 2 | 8 mH @ 1 kHz | 5.6A | 55mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.350" L x 0.800" W (34.29mm x 20.32mm) | 1.450" (36.83mm) | Vertical, 4 PC Pin | |||
2,815 In Stock 942 Factory | 1 : ¥51.61000 Bulk | Bulk | Active | Power Line | 2 | 2.4 mH @ 1 kHz | 17A | 8mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.700" L x 0.900" W (43.18mm x 22.86mm) | 1.650" (41.91mm) | Vertical, 4 PC Pin | |||
5,173 In Stock 7,426 Factory | 1 : ¥58.52000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 10 kHz | 7.5A | 20mOhm | - | 1500V (1.5kV) | -40°C ~ 125°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.450" L x 0.800" W (36.83mm x 20.32mm) | 1.500" (38.10mm) | Vertical, 4 PC Pin | |||
618 In Stock | 1 : ¥58.52000 Bulk | Bulk | Active | Power Line | 2 | 4 mH @ 10 kHz | 5.2A | 40mOhm | - | 1500V (1.5kV) | -40°C ~ 125°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.450" L x 0.800" W (36.83mm x 20.32mm) | 1.500" (38.10mm) | Vertical, 4 PC Pin | |||
2,635 In Stock 5,018 Factory | 1 : ¥64.75000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 1 kHz | 20A | 7mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.700" L x 0.900" W (43.18mm x 22.86mm) | 1.650" (41.91mm) | Vertical, 4 PC Pin | |||
2,026 In Stock 1,586 Factory | 1 : ¥64.75000 Bulk | Bulk | Active | Power Line | 2 | 7.3 mH @ 1 kHz | 9.3A | 32mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.650" L x 0.800" W (41.91mm x 20.32mm) | 1.650" (41.91mm) | Vertical, 4 PC Pin | |||
3,420 In Stock 3,976 Factory | 1 : ¥47.57000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 1 kHz | 6.6A | 22mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.200" L x 0.600" W (30.48mm x 15.24mm) | 1.200" (30.48mm) | Vertical, 4 PC Pin | |||
453 In Stock 199 Factory | 1 : ¥59.08000 Bulk | Bulk | Active | Power Line | 2 | 8 mH @ 10 kHz | 3.2A | 120mOhm | - | 1500V (1.5kV) | -40°C ~ 125°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.450" L x 0.800" W (36.83mm x 20.32mm) | 1.500" (38.10mm) | Vertical, 4 PC Pin | |||
305 In Stock 2,129 Factory | 1 : ¥58.86000 Bulk | Bulk | Active | Power Line | 2 | 1.2 mH @ 1 kHz | 16A | 6mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.500" L x 0.800" W (38.10mm x 20.32mm) | 1.530" (38.86mm) | Vertical, 4 PC Pin | |||
426 In Stock 479 Factory | 1 : ¥74.77000 Bulk | Bulk | Active | Power Line | 2 | 8 mH @ 10 kHz | 3.2A | 120mOhm | - | 250V | -40°C ~ 125°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.500" L x 1.500" W (38.10mm x 38.10mm) | 0.800" (20.32mm) | Horizontal, 4 PC Pin | |||
329 In Stock 332 Factory | 1 : ¥74.77000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 10 kHz | 7.5A | 20mOhm | - | 250V | - | - | - | - | Through Hole | 1.500" L x 1.500" W (38.10mm x 38.10mm) | 0.800" (20.32mm) | Horizontal, 4 PC Pin | |||
123 In Stock 252 Factory | 1 : ¥74.77000 Bulk | Bulk | Active | Power Line | 2 | 4 mH @ 10 kHz | 5.2A | 40mOhm | - | 250V | - | - | - | - | Through Hole | 1.500" L x 1.500" W (38.10mm x 38.10mm) | 0.800" (20.32mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 140 : ¥77.41386 Bulk | Bulk | Obsolete | Power Line | 2 | 1.3 mH @ 10 kHz | 4A | 32mOhm (Typ) | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.551" (14.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock | 140 : ¥77.41386 Bulk | Bulk | Obsolete | Power Line | 2 | 530 µH @ 10 kHz | 6.5A | 13mOhm (Typ) | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.551" (14.00mm) | Horizontal, 4 PC Pin | |||
31 In Stock 111 Factory | 1 : ¥58.86000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 1 kHz | 2.9A | 210mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.350" L x 0.800" W (34.29mm x 20.32mm) | 1.450" (36.83mm) | Vertical, 4 PC Pin | |||
46 In Stock 132 Factory | 1 : ¥74.77000 Bulk | Bulk | Active | Power Line | 2 | 16 mH @ 10 kHz | 2.6A | 160mOhm | - | 250V | -40°C ~ 125°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.500" L x 1.500" W (38.10mm x 38.10mm) | 0.800" (20.32mm) | Horizontal, 4 PC Pin | |||
19 In Stock | 1 : ¥58.86000 Bulk | Bulk | Active | Power Line | 2 | 5 mH @ 1 kHz | 8.9A | 22mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.450" L x 0.800" W (36.83mm x 20.32mm) | 1.500" (38.10mm) | Vertical, 4 PC Pin | |||
12 In Stock | 1 : ¥58.86000 Bulk | Bulk | Active | Power Line | 2 | 12 mH @ 1 kHz | 4A | 110mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.350" L x 0.800" W (34.29mm x 20.32mm) | 1.450" (36.83mm) | Vertical, 4 PC Pin | |||
0 In Stock | 560 : ¥21.71943 Bulk | Bulk | Obsolete | Power Line | 2 | 5.4 mH @ 10 kHz | 2A | 120mOhm (Typ) | - | - | -40°C ~ 125°C | - | - | - | Through Hole | 0.984" L x 0.984" W (25.00mm x 25.00mm) | 0.551" (14.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 486 : ¥22.81864 Bulk | Bulk | Active | Power Line | 2 | 4 mH @ 1 kHz | 1.7A | 173mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 0.760" L x 0.615" W (19.30mm x 15.62mm) | 0.900" (22.86mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 486 : ¥22.81864 Bulk | Bulk | Active | Power Line | 2 | 2.5 mH @ 1 kHz | 2.4A | 90mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 0.760" L x 0.615" W (19.30mm x 15.62mm) | 0.900" (22.86mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 486 : ¥22.81864 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 1 kHz | 4.8A | 22mOhm | - | 1500V (1.5kV) | -55°C ~ 105°C | - | CSA, IEC, UL, VDE | - | Through Hole | 0.760" L x 0.615" W (19.30mm x 15.62mm) | 0.900" (22.86mm) | Vertical, 4 PC Pin |