CMT-8118 | ||
---|---|---|
DigiKey Part Number | 237-1376-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT-8118 | |
Description | CMC 7.3MH 9.3A 2LN TH ESD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 7.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 9.3A DCR 32mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-8118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.3 mH @ 1 kHz | |
Current Rating (Max) | 9.3A | |
DC Resistance (DCR) (Max) | 32mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.650" L x 0.800" W (41.91mm x 20.32mm) | |
Height (Max) | 1.650" (41.91mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.37000 | ¥65.37 |
10 | ¥53.74700 | ¥537.47 |
25 | ¥49.38600 | ¥1,234.65 |
50 | ¥46.48060 | ¥2,324.03 |
100 | ¥44.30120 | ¥4,430.12 |
250 | ¥43.57528 | ¥10,893.82 |
500 | ¥42.12278 | ¥21,061.39 |
1,000 | ¥40.80084 | ¥40,800.84 |