Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
323 In Stock | 1 : ¥141.54000 Bulk | Bulk | Active | Power Line | 2 | 12 mH @ 10 kHz | 10A | 15mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.417" (36.00mm) | Vertical, 4 PC Pin | |||
238 In Stock | 1 : ¥206.54000 Bulk | Bulk | Active | Power Line | 2 | 13 mH @ 10 kHz | 8A | 18mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.260" L x 0.906" W (32.00mm x 23.00mm) | 1.260" (32.00mm) | Vertical, No Base, 4 PC Pin | |||
140 In Stock | 1 : ¥91.21000 Bulk | Bulk | Active | - | 2 | 7.3 mH @ 1 kHz | 9.3A | 32mOhm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 1.650" L x 0.800" W (41.91mm x 20.32mm) | 1.650" (41.91mm) | Vertical, 4 PC Pin |