CMT908-V3 | ||
---|---|---|
DigiKey Part Number | 237-1232-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT908-V3 | |
Description | CMC 8MH 3.2A 2LN TH ESD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.2A DCR 120mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT908-V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 10 kHz | |
Current Rating (Max) | 3.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.450" L x 0.800" W (36.83mm x 20.32mm) | |
Height (Max) | 1.500" (38.10mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥48.56200 | ¥485.62 |
25 | ¥44.62600 | ¥1,115.65 |
50 | ¥42.00100 | ¥2,100.05 |
100 | ¥40.03330 | ¥4,003.33 |
250 | ¥39.37656 | ¥9,844.14 |
500 | ¥38.06412 | ¥19,032.06 |
1,000 | ¥36.86951 | ¥36,869.51 |