MBR745-E3/45 | |
---|---|
DigiKey Part Number | MBR745-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR745-E3/45 |
Description | DIODE SCHOTTKY 45V 7.5A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR745-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
50 | ¥5.80280 | ¥290.14 |
100 | ¥4.59920 | ¥459.92 |
500 | ¥3.89804 | ¥1,949.02 |
1,000 | ¥3.17533 | ¥3,175.33 |
2,000 | ¥2.98922 | ¥5,978.44 |
5,000 | ¥2.84689 | ¥14,234.45 |
10,000 | ¥2.71549 | ¥27,154.90 |