CMT908-H1 | ||
---|---|---|
DigiKey Part Number | 237-1234-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT908-H1 | |
Description | CMC 2MH 7.5A 2LN TH ESD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 20mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT908-H1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Height (Max) | 0.800" (20.32mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.48000 | ¥75.48 |
10 | ¥65.12000 | ¥651.20 |
25 | ¥60.39880 | ¥1,509.97 |
50 | ¥58.51360 | ¥2,925.68 |
100 | ¥55.68120 | ¥5,568.12 |
250 | ¥54.73772 | ¥13,684.43 |
500 | ¥53.01984 | ¥26,509.92 |