
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT28C010-12JU-T | |
---|---|
DigiKey Part Number | AT28C010-12JU-TTR-ND - Tape & Reel (TR) AT28C010-12JU-TCT-ND - Cut Tape (CT) AT28C010-12JU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT28C010-12JU-T |
Description | IC EEPROM 1MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit Parallel 120 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | AT28C010-12JU-T Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 120 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
In-Stock: 1,477
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.86000 | $58.86 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $50.84003 | $38,130.02 |
You May Also Be Interested InSee All
12 Items