


CC1R5-2412DF-E | |
|---|---|
DigiKey Part Number | 445-2458-ND |
Manufacturer | |
Manufacturer Product Number | CC1R5-2412DF-E |
Description | DC DC CNVRTR +/-12V TO +/-15V 1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 60mA, 60mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC1R5-2412DF-E Models |
Category | Current - Output (Max) 60mA, 60mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 0.65" L x 0.65" W x 0.34" H (16.5mm x 16.6mm x 8.5mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12 ~ -15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.11000 | ¥138.11 |
| 10 | ¥130.79000 | ¥1,307.90 |
| 25 | ¥127.99320 | ¥3,199.83 |
| 50 | ¥125.91060 | ¥6,295.53 |
| 100 | ¥123.86300 | ¥12,386.30 |
| 250 | ¥121.20208 | ¥30,300.52 |
| 500 | ¥119.22474 | ¥59,612.37 |


