CMT-8108 | ||
---|---|---|
DigiKey Part Number | 237-1379-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT-8108 | |
Description | CMC 1MH 10A 2LN TH ESD | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 10A DCR 10mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-8108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.600" W (30.48mm x 15.24mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥38.91400 | ¥389.14 |
25 | ¥34.58880 | ¥864.72 |
50 | ¥32.66620 | ¥1,633.31 |
100 | ¥30.26400 | ¥3,026.40 |
250 | ¥29.78392 | ¥7,445.98 |
500 | ¥28.82324 | ¥14,411.62 |
1,000 | ¥26.98806 | ¥26,988.06 |