CMT-8111 | ||
---|---|---|
DigiKey Part Number | 237-1367-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT-8111 | |
Description | CMC 12MH 4A 2LN TH ESD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 12 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 110mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-8111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.350" L x 0.800" W (34.29mm x 20.32mm) | |
Height (Max) | 1.450" (36.83mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.42000 | ¥59.42 |
10 | ¥48.84200 | ¥488.42 |
25 | ¥44.88440 | ¥1,122.11 |
50 | ¥42.24420 | ¥2,112.21 |
100 | ¥40.26360 | ¥4,026.36 |
250 | ¥39.60368 | ¥9,900.92 |
500 | ¥38.28342 | ¥19,141.71 |
1,000 | ¥37.08202 | ¥37,082.02 |