CMT-8101-B | ||
---|---|---|
DigiKey Part Number | CMT-8101-B-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT-8101-B | |
Description | CMC 4MH 1.7A 2LN TH ESD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 173mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-8101-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 1 kHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 173mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 1500V (1.5kV) | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.760" L x 0.615" W (19.30mm x 15.62mm) | |
Height (Max) | 0.900" (22.86mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
486 | ¥23.03582 | ¥11,195.41 |