CMT3-4-R | ||
---|---|---|
DigiKey Part Number | CMT3-4-R-ND | |
Manufacturer | ||
Manufacturer Product Number | CMT3-4-R | |
Description | CMC 1.3MH 4A 2LN TH | |
Customer Reference | ||
Detailed Description | 1.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 32mOhm (Typ) | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT3-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 32mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥77.41414 | ¥10,837.98 |