
CMT-8113 | |
|---|---|
DigiKey Part Number | 237-1378-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8113 |
Description | CMC 5MH 8.9A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mH 2 Line Common Mode Choke Through Hole 8.9A DCR 22mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8113 Models |
Category | DC Resistance (DCR) (Max) 22mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 1500V (1.5kV) |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Approval Agency CSA, IEC, UL, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.450" L x 0.800" W (36.83mm x 20.32mm) |
Number of Lines 2 | Height (Max) 1.500" (38.10mm) |
Inductance @ Frequency 5 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 8.9A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.62000 | ¥73.62 |
| 10 | ¥60.55900 | ¥605.59 |
| 25 | ¥56.02920 | ¥1,400.73 |
| 50 | ¥52.83240 | ¥2,641.62 |
| 100 | ¥49.81990 | ¥4,981.99 |
| 250 | ¥46.10664 | ¥11,526.66 |
| 500 | ¥43.48788 | ¥21,743.94 |
| 1,000 | ¥42.31813 | ¥42,318.13 |

