DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
686 In Stock | 1 : ¥180.19000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 38.0 CFM (1.06m³/min) | 7.430 in H2O (1850.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.5dB(A) | 31.2 W | 32500 RPM | 4 Wire Leads | - | 14 ~ 176°F (-10 ~ 80°C) | CE, cURus, TUV | - | |||
2,332 In Stock | 1 : ¥187.17000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 32.00mm | 31.6 CFM (0.885m³/min) | 1.051 in H2O (261.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 51.2dB(A) | 6.48 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
914 In Stock | 1 : ¥189.57000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 43.6 CFM (1.22m³/min) | 0.918 in H2O (228.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 50.5dB(A) | 5.76 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
2,046 In Stock | 1 : ¥205.07000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 43.6 CFM (1.22m³/min) | 0.918 in H2O (228.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 50.5dB(A) | 6.72 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
1,524 In Stock | 1 : ¥235.53000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 38.00mm | 55.6 CFM (1.56m³/min) | 1.444 in H2O (359.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 57.5dB(A) | 10.32 W | 10000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
199 In Stock 864 Factory | 1 : ¥300.50000 Bulk | Bulk | Not For New Designs | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 175.0 CFM (4.90m³/min) | 1.819 in H2O (453.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 66.5dB(A) | 37.2 W | 8000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.553 lb (250.84 g) | |||
788 In Stock | 1 : ¥321.91000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 65.0dB(A) | 32.4 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
320 In Stock | 1 : ¥353.10000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 65.0dB(A) | 33 W | 9000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
141 In Stock 180 Factory | 1 : ¥370.27000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 107.3 CFM (3.00m³/min) | 1.368 in H2O (340.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 61.0dB(A) | 18.48 W | 7500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
160 In Stock | 1 : ¥377.65000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 77.0 CFM (2.16m³/min) | 7.310 in H2O (1820.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.6dB(A) | 42 W | 25500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
800 In Stock | 1 : ¥380.24000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 175.0 CFM (4.90m³/min) | 1.819 in H2O (453.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 66.5dB(A) | 34.8 W | 8000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.553 lb (250.84 g) | |||
1,492 In Stock | 1 : ¥396.85000 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 217.8 CFM (6.10m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 64.0dB(A) | 32.4 W | 4800 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
823 In Stock | 1 : ¥413.83000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 66.5dB(A) | 48 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
244 In Stock | 1 : ¥419.92000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 252.9 CFM (7.08m³/min) | 1.412 in H2O (351.7 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 66.5dB(A) | 48 W | 5500 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
523 In Stock | 1 : ¥710.34000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 243.7 CFM (6.82m³/min) | 1.311 in H2O (326.6 Pa) | Ball | Tubeaxial | GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 42.24 W | 5300 RPM | 4 Wire Leads | IP56 - Dust Protected, Water Resistant | -40 ~ 167°F (-40 ~ 75°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
5,083 In Stock 2,880 Factory | 1 : ¥186.99000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 21.8 CFM (0.610m³/min) | 1.431 in H2O (356.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.5dB(A) | 6 W | 16000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.104 lb (47.17 g) | |||
298 In Stock 288 Factory | 1 : ¥189.01000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 32.00mm | 31.6 CFM (0.885m³/min) | 1.051 in H2O (261.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 51.2dB(A) | 6.48 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.128 lb (58.06 g) | |||
5,935 In Stock | 1 : ¥330.03000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 153.5 CFM (4.30m³/min) | 1.449 in H2O (360.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 24.96 W | 7000 RPM | 4 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, CSA, UL, VDE | 0.553 lb (250.84 g) | |||
2,972 In Stock | 1 : ¥341.29000 Tray | Tray | Active | 24VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 32.4 W | 9000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.441 lb (200.03 g) | |||
276 In Stock 720 Factory | 1 : ¥363.44000 Box | Box | Not For New Designs | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 181.3 CFM (5.08m³/min) | 0.751 in H2O (187.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 59.0dB(A) | 21.6 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
280 In Stock 1,332 Factory | 1 : ¥402.02000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 217.8 CFM (6.10m³/min) | 1.075 in H2O (267.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 64.0dB(A) | 32.4 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.838 lb (380.11 g) | |||
67 In Stock | 1 : ¥445.76000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 265.4 CFM (7.43m³/min) | 2.070 in H2O (515.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 70.0dB(A) | 50.4 W | 7500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
3,102 In Stock | 1 : ¥195.84000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 50.4 CFM (1.41m³/min) | 1.203 in H2O (299.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 54.0dB(A) | 7.56 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.287 lb (130.18 g) | |||
489 In Stock | 1 : ¥310.10000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 65.0dB(A) | 33 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
409 In Stock | 1 : ¥325.60000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 175.0 CFM (4.90m³/min) | 1.819 in H2O (453.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 66.5dB(A) | 34.8 W | 8000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.553 lb (250.84 g) |