
PFB0824DHEYDG | |
|---|---|
DigiKey Part Number | 603-2028-ND |
Manufacturer | |
Manufacturer Product Number | PFB0824DHEYDG |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 132.6 CFM (3.71m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 65.0dB(A) |
Mfr | Power (Watts) 32.4 W |
Series | RPM |
Packaging Tray | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.441 lb (200.03 g) |
Width 38.00mm | Current Rating (Amps) 1.35A |
Air Flow 132.6 CFM (3.71m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 2.030 in H2O (505.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.36000 | ¥347.36 |
| 10 | ¥278.45300 | ¥2,784.53 |
| 25 | ¥253.34080 | ¥6,333.52 |
| 90 | ¥224.15378 | ¥20,173.84 |











