Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 31.6 CFM (0.885m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 31.6 CFM (0.885m³/min) 2 Wire Leads
PFB0512EHF
PFB0512EHF

PFB0512EHF

DigiKey Part Number
603-2167-ND
Manufacturer
Manufacturer Product Number
PFB0512EHF
Description
FAN AXIAL 50X32MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 31.6 CFM (0.885m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.2dB(A)
Mfr
Power (Watts)
6.48 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.128 lb (58.06 g)
Width
32.00mm
Current Rating (Amps)
0.540A
Air Flow
31.6 CFM (0.885m³/min)
Voltage Range
5 ~ 13.2VDC
Static Pressure
1.051 in H2O (261.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.46000¥192.46
10¥155.06900¥1,550.69
25¥141.24720¥3,531.18
50¥131.40300¥6,570.15
144¥120.12174¥17,297.53
Manufacturers Standard Package