Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

PFB0924DHE-T500

DigiKey Part Number
603-1252-ND
Manufacturer
Manufacturer Product Number
PFB0924DHE-T500
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB0924DHE-T500 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
34.8 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.553 lb (250.84 g)
Width
38.00mm
Current Rating (Amps)
1.45A
Air Flow
175.0 CFM (4.90m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
1.819 in H2O (453.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Noise
66.5dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥384.74000¥384.74
10¥308.13800¥3,081.38
48¥261.75708¥12,564.34
96¥249.72104¥23,973.22
Manufacturers Standard Package