G92P | ||
---|---|---|
DigiKey Part Number | 1053-1385-ND | |
Manufacturer | ||
Manufacturer Product Number | G92P | |
Description | FAN GUARD PLASTIC 92MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 92mm Sq Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Self Extinguishing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Grill Guard - Flat | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | OA92, OA938 OD9220, OD9225 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Mfg Application Notes | |
Product Training Modules | Fan Accessory |
Environmental Information | Orion Compliance |
Design Resources | |
Featured Product | Fan Accessories for AC and DC Fans |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.90.1080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.86100 | ¥108.61 |
25 | ¥10.54640 | ¥263.66 |
50 | ¥9.91960 | ¥495.98 |
100 | ¥8.91470 | ¥891.47 |
250 | ¥8.78936 | ¥2,197.34 |
500 | ¥8.22440 | ¥4,112.20 |
1,000 | ¥8.09879 | ¥8,098.79 |
Attribute | Description |
---|---|
Other Names | 1053-1385 G92PX |
Standard Package | 1 |