92mm Sq Fan Finger Guard Metal 6 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ23

DigiKey Part Number
381-2522-ND
Manufacturer
Manufacturer Product Number
LZ23
Description
FAN GUARD 92MM METAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Finger Guard Metal 6 Rings
Datasheet
 Datasheet
EDA/CAD Models
LZ23 Models
Product Attributes
Filter Similar Products
Category
Fan Accessory Type
Finger Guard
Manufacturer
ebm-papst Inc.
Fits Fan Size
92mm Sq
Series
For Use With/Related Products
3000 Series
Packaging
Bulk
Features
6 Rings
Part Status
Active
Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,747
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.82000¥41.82
10¥34.75600¥347.56
30¥31.45200¥943.56
60¥31.07717¥1,864.63
Manufacturers Standard Package