Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0912DHE

DigiKey Part Number
603-1624-ND
Manufacturer
Manufacturer Product Number
PFB0912DHE
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB0912DHE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
66.5dB(A)
Mfr
Power (Watts)
37.2 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.553 lb (250.84 g)
Width
38.00mm
Current Rating (Amps)
3.10A
Air Flow
175.0 CFM (4.90m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
1.819 in H2O (453.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥356.21000¥356.21
10¥285.45600¥2,854.56
48¥242.52958¥11,641.42
96¥230.17823¥22,097.11
Manufacturers Standard Package