WMG92M | ||
---|---|---|
DigiKey Part Number | 1053-1404-ND | |
Manufacturer | ||
Manufacturer Product Number | WMG92M | |
Description | FAN GUARD 92MM WIRE MESH NATURAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 92mm Sq Fan Filter/Screen Aluminum | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | OA92, OA938 OD9220, OD9225 Series | |
Features | - | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.70000 | ¥24.70 |
10 | ¥24.28900 | ¥242.89 |