
OD9225-24MB | |
|---|---|
DigiKey Part Number | 1053-1284-ND |
Manufacturer | |
Manufacturer Product Number | OD9225-24MB |
Description | FAN AXIAL 92.5X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD9225-24MB Models |
Category | Noise 31.0dB |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Current Rating (Amps) 0.090A |
Size / Dimension Square - 92.5mm L x 92.5mm H | Voltage Range 12 ~ 28VDC |
Width 25.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 44.0 CFM (1.23m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.090 in H2O (22.4 Pa) | Lifetime @ Temp. 60000 Hrs @ 40°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.48000 | ¥133.48 |
| 10 | ¥107.92900 | ¥1,079.29 |
| 25 | ¥98.38600 | ¥2,459.65 |
| 50 | ¥91.56400 | ¥4,578.20 |
| 180 | ¥84.92917 | ¥15,287.25 |


















