
G92POG | |
|---|---|
DigiKey Part Number | 1053-1612-ND |
Manufacturer | |
Manufacturer Product Number | G92POG |
Description | FAN GUARD PLASTIC 92MM PUSH ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92mm Sq Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Push On, Self Extinguishing |
Datasheet | Datasheet |
Category | Fits Fan Size 92mm Sq |
Manufacturer Orion Fans | For Use With/Related Products OA92, OA938 OD9220, OD9225 Series |
Packaging Box | Features Push On, Self Extinguishing |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Fan Accessory Type Grill Guard - Flat | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.95000 | ¥19.95 |
| 10 | ¥16.74400 | ¥167.44 |
| 25 | ¥15.45240 | ¥386.31 |
| 50 | ¥14.49720 | ¥724.86 |
| 100 | ¥14.07990 | ¥1,407.99 |















