OD9225-60HB | ||
---|---|---|
DigiKey Part Number | 1053-1438-ND | |
Manufacturer | ||
Manufacturer Product Number | OD9225-60HB | |
Description | FAN AXIAL 92.5X25MM 60VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 60VDC Square - 92.5mm L x 92.5mm H Ball 69.0 CFM (1.93m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD9225-60HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 69.0 CFM (1.93m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.0dB | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.72000 | ¥210.72 |
10 | ¥192.47800 | ¥1,924.78 |
40 | ¥185.17200 | ¥7,406.88 |
80 | ¥172.98925 | ¥13,839.14 |
120 | ¥159.58867 | ¥19,150.64 |
280 | ¥157.15246 | ¥44,002.69 |
520 | ¥155.93425 | ¥81,085.81 |