60VDC DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥264.19000 Box | Box | Active | 60VDC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | - | 41.0dB | 14.4 W | 2600 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
232 In Stock 460 Factory | 1 : ¥210.72000 Box | Box | Active | 60VDC | Square - 92.5mm L x 92.5mm H | 25.00mm | 69.0 CFM (1.93m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 39.0dB | 12 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
53 In Stock | 1 : ¥162.18000 Box | Box | Active | 60VDC | Square - 60mm L x 60mm H | 25.00mm | 26.0 CFM (0.728m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | Auto Restart | 37.0dB | - | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | 0.141 lb (63.96 g) | |||
0 In Stock Check Lead Time | 40 : ¥211.40150 Bulk | Bulk | Active | 60VDC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Alarm Sensor | 41.0dB | 14.4 W | 2600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |