OD6025-60LB | ||
---|---|---|
DigiKey Part Number | 1053-1434-ND | |
Manufacturer | ||
Manufacturer Product Number | OD6025-60LB | |
Description | FAN AXIAL 60X25MM 60VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 60VDC Square - 60mm L x 60mm H Ball 26.0 CFM (0.728m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD6025-60LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 26.0 CFM (0.728m³/min) | |
Static Pressure | 0.280 in H2O (69.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 37.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | 0.141 lb (63.96 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.19000 | ¥162.19 |
10 | ¥148.12500 | ¥1,481.25 |
40 | ¥142.50025 | ¥5,700.01 |
80 | ¥133.12525 | ¥10,650.02 |
120 | ¥122.81267 | ¥14,737.52 |
280 | ¥120.93768 | ¥33,862.55 |
520 | ¥120.00017 | ¥62,400.09 |