OD9225-24HB02A | ||
---|---|---|
DigiKey Part Number | 1053-1420-ND | |
Manufacturer | ||
Manufacturer Product Number | OD9225-24HB02A | |
Description | FAN AXIAL 92.5X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 92.5mm L x 92.5mm H Ball 53.0 CFM (1.48m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD9225-24HB02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.5mm L x 92.5mm H | |
Width | 25.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 35.0dB | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.15000 | ¥139.15 |
10 | ¥132.84100 | ¥1,328.41 |
40 | ¥124.92925 | ¥4,997.17 |
80 | ¥120.18613 | ¥9,614.89 |
120 | ¥110.69708 | ¥13,283.65 |
280 | ¥103.58100 | ¥29,002.68 |
520 | ¥101.99965 | ¥53,039.82 |