OD9220-12HB | ||
---|---|---|
DigiKey Part Number | 1053-1275-ND | |
Manufacturer | ||
Manufacturer Product Number | OD9220-12HB | |
Description | FAN AXIAL 92X20MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 32.0 CFM (0.896m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 20.00mm | |
Air Flow | 32.0 CFM (0.896m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 8 ~ 16VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.95000 | ¥111.95 |
10 | ¥106.87300 | ¥1,068.73 |
25 | ¥100.51280 | ¥2,512.82 |
50 | ¥96.69620 | ¥4,834.81 |
200 | ¥89.06270 | ¥17,812.54 |
400 | ¥83.33720 | ¥33,334.88 |
600 | ¥82.06480 | ¥49,238.88 |