Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 86.4 CFM (2.42m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 86.4 CFM (2.42m³/min) 4 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

FFC0948BY7T

DigiKey Part Number
603-1745-ND
Manufacturer
Manufacturer Product Number
FFC0948BY7T
Description
FAN AXIAL 92X25.4MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 86.4 CFM (2.42m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFC0948BY7T Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
8.16 W
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.331 lb (150.14 g)
Width
25.40mm
Current Rating (Amps)
0.170A
Air Flow
86.4 CFM (2.42m³/min)
Voltage Range
36 ~ 75VDC
Static Pressure
0.355 in H2O (88.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
49.5dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥409.34000¥409.34
10¥327.72700¥3,277.27
25¥298.09600¥7,452.40
72¥266.72903¥19,204.49
144¥266.69236¥38,403.70
Manufacturers Standard Package