


3214JH | |
|---|---|
DigiKey Part Number | 381-2354-ND |
Manufacturer | |
Manufacturer Product Number | 3214JH |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 86.0 CFM (2.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3214JH Models |
Category | Power (Watts) 9 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Active | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 0.529 lb (239.95 g) |
Size / Dimension Square - 92mm L x 92mm H | Voltage Range 11 ~ 30VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 86.0 CFM (2.41m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Noise 55.0dB(A) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.40000 | ¥445.40 |
| 10 | ¥372.35500 | ¥3,723.55 |










