Direct




EDZ1550/8 | |
|---|---|
DigiKey Part Number | ED1966-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1550/8 |
Description | TERM BLOCK PLUG 8POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 8 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 8 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTJ0831530 | On Shore Technology Inc. | 4,500 | ED2881-ND | ¥37.46000 | Direct |
| 284507-8 | TE Connectivity AMP Connectors | 180 | A98176-ND | ¥104.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.13000 | ¥70.13 |
| 10 | ¥49.72700 | ¥497.27 |
| 25 | ¥43.83440 | ¥1,095.86 |
| 50 | ¥40.23680 | ¥2,011.84 |
| 100 | ¥37.31010 | ¥3,731.01 |
| 250 | ¥34.31352 | ¥8,578.38 |
| 500 | ¥32.59122 | ¥16,295.61 |
| 1,000 | ¥32.32907 | ¥32,329.07 |









