Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 243.7 CFM (6.82m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 243.7 CFM (6.82m³/min) 4 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

PFB1248UHE-EP

DigiKey Part Number
603-1743-ND
Manufacturer
Manufacturer Product Number
PFB1248UHE-EP
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 243.7 CFM (6.82m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB1248UHE-EP Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
42.24 W
Mfr
RPM
Series
Termination
4 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
-40 ~ 167°F (-40 ~ 75°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.838 lb (380.11 g)
Width
38.00mm
Current Rating (Amps)
0.880A
Air Flow
243.7 CFM (6.82m³/min)
Voltage Range
30 ~ 60VDC
Static Pressure
1.311 in H2O (326.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach)
Base Product Number
Noise
66.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥709.80000¥709.80
10¥565.87300¥5,658.73
36¥494.95806¥17,818.49
72¥477.62181¥34,388.77
Manufacturers Standard Package