Parametric Equivalent
Parametric Equivalent



PFB0624GHE-TD88 | |
|---|---|
DigiKey Part Number | 603-1815-ND |
Manufacturer | |
Manufacturer Product Number | PFB0624GHE-TD88 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 55.6 CFM (1.56m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0624GHE-TD88 Models |
Category | Power (Watts) 10.32 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 0.430A |
Air Flow 55.6 CFM (1.56m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 1.444 in H2O (359.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 57.5dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFB0624GHE-F00 | Delta Electronics | 0 | 603-PFB0624GHE-F00-ND | ¥155.60728 | Parametric Equivalent |
| DC0603824L2B-3T0 | Wakefield Thermal Solutions | 0 | 345-DC0603824L2B-3T0-ND | ¥185.05540 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.65000 | ¥244.65 |
| 10 | ¥196.66500 | ¥1,966.65 |
| 25 | ¥179.04440 | ¥4,476.11 |
| 50 | ¥166.53240 | ¥8,326.62 |
| 120 | ¥154.72567 | ¥18,567.08 |
















