PFB0624GHE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 0
Unit Price: ¥180.71075
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 55.6 CFM (1.56m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0624GHE

DigiKey Part Number
603-PFB0624GHE-ND
Manufacturer
Manufacturer Product Number
PFB0624GHE
Description
FAN AXIAL 60X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 55.6 CFM (1.56m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
57.5dB(A)
Mfr
Power (Watts)
11.52 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.287 lb (130.18 g)
Width
38.00mm
Current Rating (Amps)
0.480A
Air Flow
55.6 CFM (1.56m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
1.444 in H2O (359.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC0603824L2B-2T0Wakefield Thermal Solutions0345-DC0603824L2B-2T0-ND¥180.71075Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥224.82000¥224.82
10¥180.84800¥1,808.48
25¥164.67040¥4,116.76
50¥153.17400¥7,658.70
120¥141.50125¥16,980.15
Manufacturers Standard Package