PFB0624EHE-F00 | ||
---|---|---|
DigiKey Part Number | 603-1842-ND | |
Manufacturer | ||
Manufacturer Product Number | PFB0624EHE-F00 | |
Description | FAN AXIAL 60X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 50.4 CFM (1.41m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | PFB0624EHE-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 50.4 CFM (1.41m³/min) | |
Static Pressure | 1.203 in H2O (299.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 8.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 0.360A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.14000 | ¥211.14 |
10 | ¥196.43100 | ¥1,964.31 |
25 | ¥176.78680 | ¥4,419.67 |
50 | ¥162.05420 | ¥8,102.71 |
120 | ¥152.23250 | ¥18,267.90 |
360 | ¥132.58950 | ¥47,732.22 |
600 | ¥127.67873 | ¥76,607.24 |