Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB1224UHE-R00

DigiKey Part Number
603-1986-ND
Manufacturer
Manufacturer Product Number
PFB1224UHE-R00
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 252.9 CFM (7.08m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB1224UHE-R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
66.5dB(A)
Mfr
Power (Watts)
48 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.838 lb (380.11 g)
Width
38.00mm
Current Rating (Amps)
2.00A
Air Flow
252.9 CFM (7.08m³/min)
Voltage Range
14 ~ 26.5VDC
Static Pressure
1.412 in H2O (351.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.84000¥410.84
10¥341.99400¥3,419.94