1SS398TE85LF | ||
---|---|---|
DigiKey Part Number | 1SS398TE85LFTR-ND - Tape & Reel (TR) 1SS398TE85LFCT-ND - Cut Tape (CT) 1SS398TE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS398TE85LF | |
Description | DIODE ARRAY GP 400V 100MA SMINI | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 400 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 400 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.10600 | ¥31.06 |
100 | ¥1.86250 | ¥186.25 |
500 | ¥1.72434 | ¥862.17 |
1,000 | ¥1.17257 | ¥1,172.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07943 | ¥3,238.29 |
6,000 | ¥1.03460 | ¥6,207.60 |
9,000 | ¥0.93115 | ¥8,380.35 |
30,000 | ¥0.91735 | ¥27,520.50 |
75,000 | ¥0.86217 | ¥64,662.75 |