MMBD3004SE RFG | ||
---|---|---|
DigiKey Part Number | 1801-MMBD3004SERFGTR-ND - Tape & Reel (TR) 1801-MMBD3004SERFGCT-ND - Cut Tape (CT) 1801-MMBD3004SERFGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBD3004SE RFG | |
Description | DIODE ARRAY GP 350V 225MA SOT23 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 350 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBD3004SE RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.08900 | ¥20.89 |
100 | ¥1.01870 | ¥101.87 |
500 | ¥0.84974 | ¥424.87 |
1,000 | ¥0.59047 | ¥590.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51175 | ¥1,535.25 |
6,000 | ¥0.47469 | ¥2,848.14 |
9,000 | ¥0.39364 | ¥3,542.76 |
30,000 | ¥0.38670 | ¥11,601.00 |
75,000 | ¥0.34733 | ¥26,049.75 |
150,000 | ¥0.30102 | ¥45,153.00 |