CMPD2005SG TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMPD2005SGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD2005SGTRPBFREECT-ND - Cut Tape (CT) 1514-CMPD2005SGTRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMPD2005SG TR PBFREE | |
Description | DIODE ARRAY GP 300V 200MA SOT23 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 300 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 280 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.30970 | ¥130.97 |
500 | ¥1.16062 | ¥580.31 |
1,000 | ¥0.90323 | ¥903.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80838 | ¥2,425.14 |
6,000 | ¥0.79033 | ¥4,741.98 |
9,000 | ¥0.70000 | ¥6,300.00 |
30,000 | ¥0.69097 | ¥20,729.10 |
75,000 | ¥0.58710 | ¥44,032.50 |