BAS101S,215 | |
---|---|
DigiKey Part Number | 1727-6167-2-ND - Tape & Reel (TR) 1727-6167-1-ND - Cut Tape (CT) 1727-6167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS101S,215 |
Description | DIODE ARR GP 300V 200MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 300 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS101S,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21590 | ¥121.59 |
500 | ¥0.99224 | ¥496.12 |
1,000 | ¥0.73618 | ¥736.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61933 | ¥1,857.99 |
6,000 | ¥0.59212 | ¥3,552.72 |
9,000 | ¥0.51211 | ¥4,608.99 |
30,000 | ¥0.50251 | ¥15,075.30 |
75,000 | ¥0.41609 | ¥31,206.75 |
150,000 | ¥0.40969 | ¥61,453.50 |