DF3A6.8LFU,LF | ||
---|---|---|
DigiKey Part Number | DF3A6.8LFULFTR-ND - Tape & Reel (TR) DF3A6.8LFULFCT-ND - Cut Tape (CT) DF3A6.8LFULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF3A6.8LFU,LF | |
Description | TVS DIODE 5VWM USM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USM | |
Datasheet | Datasheet | |
EDA/CAD Models | DF3A6.8LFU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.04100 | ¥20.41 |
100 | ¥1.03010 | ¥103.01 |
500 | ¥0.83998 | ¥419.99 |
1,000 | ¥0.62323 | ¥623.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52432 | ¥1,572.96 |
6,000 | ¥0.50129 | ¥3,007.74 |
9,000 | ¥0.43355 | ¥3,901.95 |
30,000 | ¥0.42542 | ¥12,762.60 |
75,000 | ¥0.35226 | ¥26,419.50 |
150,000 | ¥0.34684 | ¥52,026.00 |