CMS04(TE12L,Q,M)

DigiKey Part Number
CMS04(TE12LQM)TR-ND - Tape & Reel (TR)
CMS04(TE12LQM)CT-ND - Cut Tape (CT)
CMS04(TE12LQM)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS04(TE12L,Q,M)
Description
DIODE SCHOTTKY 30V 5A M-FLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
EDA/CAD Models
CMS04(TE12L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
8 mA @ 30 V
Capacitance @ Vr, F
330pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.07000¥6.07
10¥5.25400¥52.54
100¥3.63840¥363.84
500¥3.04008¥1,520.04
1,000¥2.58734¥2,587.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.30434¥6,913.02
6,000¥2.18306¥13,098.36
9,000¥2.06260¥18,563.40
Manufacturers Standard Package