LTC1261CS8-4.5#PBF | ||
---|---|---|
DigiKey Part Number | LTC1261CS8-4.5#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1261CS8-4.5#PBF | |
Description | IC REG CHRG PUMP -4.5V 12MA 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4.5V 1 Output 12mA 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1261CS8-4.5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.36000 | ¥52.36 |
10 | ¥47.31600 | ¥473.16 |
25 | ¥45.11080 | ¥1,127.77 |
100 | ¥39.17040 | ¥3,917.04 |
300 | ¥37.41000 | ¥11,223.00 |
500 | ¥34.10908 | ¥17,054.54 |
1,000 | ¥29.70790 | ¥29,707.90 |
2,500 | ¥28.60761 | ¥71,519.03 |